
PNP output photoelectric sensor with a sensing distance of 200mm, utilizing an optical sensing method. Features a dark-on output configuration and a fast 1ms response time. Constructed with a PBT body, it operates within a temperature range of -25°C to 55°C and offers IP67 ingress protection. Mounting is facilitated by brackets, and termination is via a pre-wired cable.
Omron E3Z-LS81 technical specifications.
| Body Material | PBT |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Mount | Brackets |
| Operating Supply Voltage | 24V |
| Output Configuration | Dark-On |
| Output Type | PNP |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67 |
| Response Time | 1ms |
| RoHS Compliant | Yes |
| Sensing Distance | 200mm |
| Sensing Method | Optical |
| Series | E3Z |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Omron E3Z-LS81 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
