
Retro-reflective photoelectric sensor with NPN output, offering Light-ON and Dark-ON configurations. Features a 1ms response time and a sensing distance of 100mm. Operates on 12-24V DC supply voltage with a maximum output current of 100mA. Constructed with PBT body material and rated IP67 for environmental protection. Termination is via cable, and mounting options include brackets and screw.
Omron E3Z-R61 technical specifications.
| Approvals | CE, cULus |
| Body Material | PBT |
| Height | 33.2mm |
| Lead Free | Contains Lead |
| Length | 20mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (DC) | 24V |
| Min Supply Voltage (DC) | 12V |
| Max Supply Voltage | 26.4V |
| Min Supply Voltage | 10.8V |
| Mount | Brackets, Screw |
| Operating Supply Voltage | 24V |
| Output Configuration | Dark-On |
| Output Current | 100mA |
| Output Type | NPN |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Response Time | 1ms |
| RoHS Compliant | Yes |
| Sensing Distance | 100mm |
| Series | E3Z |
| Termination | Cable |
| Touchscreen | Infrared (IR) |
| Weight | 2.3oz |
| Width | 10.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Omron E3Z-R61 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
