Sign in to ask questions about the Omron E3Z-R61H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron E3Z-R61H technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Output Configuration | Dark-On |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Ratings | IP67 |
| Response Time | 1ms |
| Series | E3Z |
| RoHS | Compliant |
Download the complete datasheet for Omron E3Z-R61H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
