
The Omron E3Z-R66 is a general purpose NPN transistor with a maximum operating temperature of 55°C and a minimum operating temperature of -25°C. It has a maximum supply voltage of 24V and a minimum supply voltage of 12V. The transistor is mounted via screws and has a response time of 1ms. It is rated for an output current of 100mA and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron E3Z-R66 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron E3Z-R66 technical specifications.
| Height | 20mm |
| Length | 43.5mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (DC) | 24V |
| Min Supply Voltage (DC) | 12V |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 12V |
| Mount | Screw |
| Output Configuration | Dark-On |
| Output Current | 100mA |
| Output Type | NPN |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Response Time | 1ms |
| RoHS Compliant | Yes |
| Sensing Distance | 4000mm |
| Series | E3Z |
| Width | 10.8mm |
| RoHS | Compliant |
Download the complete datasheet for Omron E3Z-R66 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
