The Omron E3Z-R66H is a retro-reflective photoelectric sensor with a red LED light source, capable of sensing up to 4 meters. It features an NPN output and switching mode that responds to light ON or dark ON conditions. The sensor operates within a temperature range of -25 to 55°C and is powered by a maximum of 24VDC. The device has a 4-pin configuration.
Checking distributor stock and pricing after the page loads.
Omron E3Z-R66H technical specifications.
| Type | Retro-Reflective |
| Light Source | Red LED |
| Maximum Sensing Distance | 4m |
| Output Type | NPN |
| Switching Mode | Light ON/Dark ON |
| Max Operating Supply Voltage | 24VDC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 55°C |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |