
Retro-reflective photoelectric sensor with a 4000mm sensing distance. Features a PNP output configuration with Dark-On operation and a maximum output current of 100mA. Operates on a 12-24V DC supply voltage with a response time of 1ms. Constructed with PBT body material and rated IP67 for environmental protection. Approvals include CE, cULus, IEC, and NEMA. Termination is via cable, and mounting options include brackets and screw.
Omron E3Z-R81 technical specifications.
| Approvals | CE, cULus, IEC, NEMA |
| Body Material | PBT |
| Height | 33.2mm |
| Length | 20mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (DC) | 24V |
| Min Supply Voltage (DC) | 12V |
| Max Supply Voltage | 26.4V |
| Min Supply Voltage | 10.8V |
| Mount | Brackets, Screw |
| Operating Supply Voltage | 24V |
| Output Configuration | Dark-On |
| Output Current | 100mA |
| Output Type | PNP |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Response Time | 1ms |
| RoHS Compliant | Yes |
| Sensing Distance | 4000mm |
| Sensing Method | Optical |
| Series | E3Z |
| Termination | Cable |
| Weight | 0.7oz |
| Width | 10.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Omron E3Z-R81 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
