The Omron E3Z-R81-G2SRW-P2 is a dark-on sensor with a cable mount and IP67 rating. It operates within a temperature range of -25°C to 55°C. The sensor has a response time of 1ms and a sensing distance of 4m. It is part of the E3Z series.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Mount | Cable |
| Output Configuration | Dark-On |
| Package Quantity | 1 |
| Ratings | IP67 |
| Response Time | 1ms |
| Sensing Distance | 4m |
| Series | E3Z |
| RoHS | Compliant |