Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
OMRON
E3Z-R81-J0SRW-M3
Datasheet
Omron
E3Z-R81-J0SRW-M3
Volume Production
SENSOR RETROREFLECTIVE 4M PNP
Sensors & Transducers
General
Sensors & Transducers
General
SENSOR RETROREFLECTIVE 4M PNP
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Max Operating Temperature
55°C
Min Operating Temperature
-25°C
Output Configuration
Dark-On
Package Quantity
1
Ratings
IP67
Response Time
1ms
Sensing Distance
4m
Series
E3Z
Compliance
RoHS
Compliant
Browse
Manufacturers
API
BOM
Account