
Reflective photoelectric sensor with a 4m sensing distance and PNP output configuration. Features a PBT body, M8 connector termination, and a 1ms response time. Operates within a 12-24V DC supply voltage range and offers a 100mA output current. Rated IP67 and IP69K for robust environmental protection.
Omron E3Z-R86 technical specifications.
| Body Material | PBT |
| Height | 20mm |
| Length | 43.5mm |
| Material | Polybutylene |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (DC) | 24V |
| Min Supply Voltage (DC) | 12V |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 12V |
| Max Voltage Rating (DC) | 24V |
| Mount | Brackets, Screw |
| Output Configuration | Dark-On |
| Output Current | 100mA |
| Output Type | PNP |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, IP69K |
| Reach SVHC Compliant | Unknown |
| Response Time | 1ms |
| RoHS Compliant | Yes |
| Sensing Distance | 4m |
| Sensing Method | Optical |
| Series | E3Z |
| Termination | Connector |
| Width | 10.8mm |
| RoHS | Compliant |
Download the complete datasheet for Omron E3Z-R86 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
