
Infrared (IR) thru-beam sensor with a 15m sensing distance. Features NPN output configuration with Dark-On operation and a maximum output current of 100mA. Operates on a supply voltage range of 10.8V to 26.4V, with a typical 24V operating voltage. Constructed with PBT body material and rated IP67 for environmental protection. Response time is 1ms, and it mounts via brackets or screw.
Sign in to ask questions about the Omron E3Z-T61 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron E3Z-T61 technical specifications.
| Approvals | CE |
| Body Material | PBT |
| Height | 33.2mm |
| Lead Free | Contains Lead |
| Length | 20mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 26.4V |
| Min Supply Voltage | 10.8V |
| Mount | Brackets, Screw |
| Operating Supply Voltage | 24V |
| Output Configuration | Dark-On |
| Output Current | 100mA |
| Output Type | NPN |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67 |
| Response Time | 1ms |
| RoHS Compliant | Yes |
| Sensing Distance | 15m |
| Series | E3Z |
| Termination | Cable |
| Touchscreen | Infrared (IR) |
| Weight | 120g |
| Width | 10.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Omron E3Z-T61 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
