The Omron E3Z-T61-G0SRW is an infrared through-beam photoelectric sensor with a maximum sensing distance of 15 meters. It features an infrared light source and an NPN output type. The sensor operates within a temperature range of -25°C to 55°C and is powered by a maximum supply voltage of 24VDC. It has a 4-pin package and a shock rating of 50g.
Checking distributor stock and pricing after the page loads.
| Type | Thru-beam |
| Light Source | Infrared |
| Maximum Sensing Distance | 15m |
| Output Type | NPN |
| Shock Rating | 50G |
| Switching Mode | Light ON/Dark ON |
| Max Operating Supply Voltage | 24VDC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 55°C |
| Pin Count | 4 |
| RoHS Version | 2002/95/EC |