Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
OMRON
E3Z-T61-G2SHW-P2
Datasheet
Omron
E3Z-T61-G2SHW-P2
Volume Production
SENSOR THROUGH-BEAM 15M NPN
Sensors & Transducers
General
Sensors & Transducers
General
SENSOR THROUGH-BEAM 15M NPN
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Max Operating Temperature
55°C
Min Operating Temperature
-25°C
Output Configuration
NPN
Package Quantity
1
Ratings
IP67
Response Time
1ms
Sensing Distance
15m
Series
E3Z
Compliance
RoHS
Compliant
Browse
Manufacturers
API
BOM
Account