The Omron E3Z-T61-G2TRW is an infrared through-beam sensor with a maximum sensing distance of 15 meters. It operates within a temperature range of -25 to 55 degrees Celsius and is powered by a 24VDC supply voltage. The sensor features a 4-pin output type and is designed for use in applications requiring high shock resistance, with a rating of 50g. The Omron E3Z-T61-G2TRW is suitable for use in environments where light ON and dark ON switching modes are required.
Checking distributor stock and pricing after the page loads.
| Type | Thru-beam |
| Light Source | Infrared |
| Maximum Sensing Distance | 15m |
| Output Type | NPN |
| Shock Rating | 50G |
| Switching Mode | Light ON/Dark ON |
| Max Operating Supply Voltage | 24VDC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 55°C |
| Pin Count | 4 |
| RoHS Version | 2002/95/EC |