This infrared thru-beam photoelectric sensor features a maximum sensing distance of 15 meters and operates within a 24VDC supply voltage. It is designed with an NPN output type and has a shock rating of 50. The sensor's operating temperature range spans from -25 to 55 degrees Celsius. It is a 4-pin device.
Checking distributor stock and pricing after the page loads.
| Type | Thru-beam |
| Light Source | Infrared |
| Maximum Sensing Distance | 15m |
| Output Type | NPN |
| Shock Rating | 50G |
| Switching Mode | Light ON/Dark ON |
| Max Operating Supply Voltage | 24VDC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 55°C |
| Pin Count | 4 |
| RoHS Version | 2002/95/EC |