
The Omron E3Z-T61A is a general purpose NPN transistor with a maximum operating temperature of 55°C and a minimum operating temperature of -25°C. It has a maximum supply voltage of 26.4V and a minimum supply voltage of 10.8V. The transistor is mounted via screw and has a response time of 1ms. It is rated for IP67 and is RoHS compliant.
Omron E3Z-T61A technical specifications.
| Height | 33.2mm |
| Length | 20mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 26.4V |
| Min Supply Voltage | 10.8V |
| Mount | Screw |
| Operating Supply Voltage | 24V |
| Output Configuration | NPN |
| Output Type | NPN |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67 |
| Response Time | 1ms |
| RoHS Compliant | Yes |
| Sensing Distance | 15m |
| Series | E3Z |
| Width | 10.8mm |
| RoHS | Compliant |
Download the complete datasheet for Omron E3Z-T61A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
