The E3Z-T61H 2M infrared through-beam sensor from Omron features a maximum sensing distance of 15 units and operates at supply voltages up to 24VDC. It has a switching mode of light ON/dark ON and an output type of NPN. The device is designed to operate within a temperature range of -25 to 55 degrees Celsius. The sensor has a 4-pin configuration.
Checking distributor stock and pricing after the page loads.
| Type | Thru-beam |
| Light Source | Infrared |
| Maximum Sensing Distance | 15m |
| Output Type | NPN |
| Switching Mode | Light ON/Dark ON |
| Max Operating Supply Voltage | 24VDC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 55°C |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |