
Photoelectric Sensors Thru-beam NPN Coated 2M Cable
Checking distributor stock and pricing after the page loads.
Omron E3Z-T61K2M technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 12V |
| Mount | Screw |
| Output Configuration | Dark-On |
| Output Type | NPN |
| Package Quantity | 1 |
| Ratings | IP67 |
| Response Time | 1ms |
| RoHS Compliant | Yes |
| Sensing Distance | 590.551inch |
| Series | E3Z |
| RoHS | Compliant |
