The Omron E3Z-T62-M1J 0.3M is a thru-beam photoelectric sensor with an infrared light source and a maximum sensing distance of 30. It features an NPN output type and can operate at supply voltages up to 24VDC. The sensor is rated for shock resistance of 50 and has a temperature range of -25 to 55 degrees Celsius. It has a 4-pin package and is suitable for use in various applications.
Checking distributor stock and pricing after the page loads.
| Type | Thru-beam |
| Light Source | Infrared |
| Maximum Sensing Distance | 30m |
| Output Type | NPN |
| Shock Rating | 50G |
| Switching Mode | Light ON/Dark ON |
| Max Operating Supply Voltage | 24VDC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 55°C |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |