
SENSOR PHOTOELECTRIC 10M M8 CONN
Checking distributor stock and pricing after the page loads.
Omron E3Z-T66-L technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Output Configuration | NPN |
| Package Quantity | 1 |
| Ratings | IP67 |
| Response Time | 1ms |
| RoHS Compliant | Yes |
| Sensing Distance | 15m |
| Series | E3Z |
| RoHS | Compliant |
