The Omron E3Z-T81-G2THW is an infrared through-beam photoelectric sensor with a maximum sensing distance of 15 meters. It operates within a temperature range of -25 to 55 degrees Celsius and is powered by a 24VDC supply. This sensor features a PNP output type and a switching mode that responds to light on and dark on conditions. It has a shock rating of 50 and is available in a 4-pin package.
Checking distributor stock and pricing after the page loads.
| Type | Thru-beam |
| Light Source | Infrared |
| Maximum Sensing Distance | 15m |
| Output Type | PNP |
| Shock Rating | 50G |
| Switching Mode | Light ON/Dark ON |
| Max Operating Supply Voltage | 24VDC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 55°C |
| Pin Count | 4 |
| RoHS Version | 2002/95/EC |