Omron E3Z-T81A technical specifications.
| Height | 20mm |
| Length | 33.1mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 26.4V |
| Min Supply Voltage | 10.8V |
| Mount | Screw |
| Operating Supply Voltage | 24V |
| Output Configuration | PNP |
| Output Type | PNP |
| Package Quantity | 1 |
| Ratings | IP67 |
| Response Time | 1ms |
| RoHS Compliant | Yes |
| Sensing Distance | 15m |
| Series | E3Z |
| Width | 10.8mm |
| RoHS | Compliant |
Download the complete datasheet for Omron E3Z-T81A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
