
PNP photoelectric proximity sensor with a sensing distance of 1000cm. Features Light ON/Dark ON operation and a response time of 1ms. Operates with a DC supply voltage range of 12V to 24V. Constructed with PBT body material and rated IP67 for environmental protection. Mounting options include brackets and screw.
Omron E3Z-T86A technical specifications.
| Body Material | PBT |
| Height | 20mm |
| Length | 43.5mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (DC) | 24V |
| Min Supply Voltage (DC) | 12V |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 12V |
| Mount | Brackets, Screw |
| Output Configuration | PNP |
| Output Type | PNP |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67 |
| Response Time | 1ms |
| RoHS Compliant | Yes |
| Sensing Distance | 157.48inch |
| Series | E3Z |
| Termination | Connector |
| Width | 10.8mm |
| RoHS | Compliant |
Download the complete datasheet for Omron E3Z-T86A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
