The Omron E3Z-T86H is a thru-beam photoelectric sensor with an infrared light source and a maximum sensing distance of 15 meters. It operates at a maximum supply voltage of 24VDC and features a PNP output switching mode. The sensor is designed to function within a temperature range of -25 to 55 degrees Celsius. It has a 4-pin package and is suitable for use in applications where a high level of accuracy is required.
Checking distributor stock and pricing after the page loads.
Omron E3Z-T86H technical specifications.
| Type | Thru-beam |
| Light Source | Infrared |
| Maximum Sensing Distance | 15m |
| Output Type | PNP |
| Switching Mode | Light ON/Dark ON |
| Max Operating Supply Voltage | 24VDC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 55°C |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |