
The Omron E3ZB67 is a desktop switch with a maximum operating temperature of 55°C and a minimum operating temperature of -25°C. It operates within a supply voltage range of 12V to 24V and features an IP67 rating for dust and water resistance. The switch has a connector termination and is rated as an NPN output type.
Checking distributor stock and pricing after the page loads.
Omron E3ZB67 technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (DC) | 24V |
| Min Supply Voltage (DC) | 12V |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 12V |
| Mount | Desktop |
| Output Type | NPN |
| Package Quantity | 1 |
| Ratings | IP67 |
| Series | E3Z |
| Termination | Connector |
| RoHS | Compliant |