
The Omron E3ZLS66 is a dark-on NPN sensor with a maximum output current of 100mA and a response time of 1ms. It operates within a temperature range of -25°C to 55°C and can withstand a maximum supply voltage of 24V. The sensor is packaged in bulk and is rated for IP67. It is suitable for use in general applications.
Omron E3ZLS66 technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (DC) | 24V |
| Min Supply Voltage (DC) | 12V |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 12V |
| Output Configuration | Dark-On |
| Output Current | 100mA |
| Output Type | NPN |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Response Time | 1ms |
| Sensing Distance | 7.874inch |
| Series | E3Z |
| RoHS | Compliant |
Download the complete datasheet for Omron E3ZLS66 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
