Omron E3ZLT66 technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 12V |
| Mount | Desktop |
| Output Current | 100mA |
| Output Type | NPN |
| Package Quantity | 1 |
| Ratings | IP67 |
| Response Time | 1ms |
| Series | E3Z |
| RoHS | Compliant |
Download the complete datasheet for Omron E3ZLT66 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.