Omron E3ZM-B86-C technical specifications.
| Package/Case | 100 |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Output Configuration | Dark-On |
| Output Type | PNP |
| Package Quantity | 1 |
| Ratings | IP67 |
| Response Time | 1ms |
| RoHS Compliant | Yes |
| Sensing Distance | 500mm |
| Series | E3ZM |
| RoHS | Compliant |
Download the complete datasheet for Omron E3ZM-B86-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
