The Omron E3ZM-CL64H 2M is a 4-pin through-beam photoelectric sensor with a maximum sensing distance of 0.2 meters. It operates at a maximum supply voltage of 30VDC and has a temperature range of -25 to 55°C. This background suppression sensor features a red LED light source and a PNP output type. It is designed for use in applications where a light-on/dark-on switching mode is required.
Checking distributor stock and pricing after the page loads.
Omron E3ZM-CL64H 2M technical specifications.
| Type | Background Suppression |
| Light Source | Red LED |
| Maximum Sensing Distance | 0.2m |
| Output Type | PNP |
| Switching Mode | Light ON/Dark ON |
| Max Operating Supply Voltage | 30VDC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 55°C |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |