Omron E3ZM-CT62B5M technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Output Configuration | NPN |
| Package Quantity | 1 |
| Ratings | IP67 |
| Response Time | 2ms |
| RoHS Compliant | Yes |
| Sensing Distance | 20m |
| RoHS | Compliant |
Download the complete datasheet for Omron E3ZM-CT62B5M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.