
Photoelectric Sensors BGS 150mm range M8 Conn NPN
Checking distributor stock and pricing after the page loads.
Omron E3ZM-LS67H technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Output Configuration | Dark-On |
| Package Quantity | 1 |
| Ratings | IP67 |
| Response Time | 1ms |
| RoHS Compliant | Yes |
| Sensing Distance | 150mm |
| Series | E3ZM |
| RoHS | Compliant |
