
The Omron E3ZM-LS69H is a through-beam photoelectric sensor with a maximum operating temperature of 55°C and a minimum operating temperature of -25°C. It has a maximum supply voltage of 30V and a minimum supply voltage of 10V. The sensor is mounted using a screw and features a dark-on output configuration with an NPN output type. It has an IP67 rating and a response time of 1ms. The sensor is RoHS compliant and has a sensing distance of 7.874inch.
Checking distributor stock and pricing after the page loads.
Omron E3ZM-LS69H technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 10V |
| Mount | Screw |
| Output Configuration | Dark-On |
| Output Type | NPN |
| Package Quantity | 1 |
| Ratings | IP67 |
| Response Time | 1ms |
| RoHS Compliant | Yes |
| Sensing Distance | 7.874inch |
| Series | E3ZM |
| RoHS | Compliant |
