
The Omron E3ZM-LS87H is a metal packaged PNP dark-on sensor with a sensing distance of 5.9 inches. It operates within a temperature range of -25°C to 55°C and is rated for use with supply voltages between 10V and 30V. The sensor is designed to meet IP67 and IP69K ratings for protection against solid particles and high-pressure jets of water. It has a response time of 1ms and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Omron E3ZM-LS87H technical specifications.
| Package/Case | Metal |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 10V |
| Mount | Screw |
| Output Configuration | Dark-On |
| Output Type | PNP |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Ratings | IP67, IP69K |
| Response Time | 1ms |
| RoHS Compliant | Yes |
| Sensing Distance | 5.9inch |
| Series | E3ZM |
| RoHS | Compliant |
