
The Omron E3ZM-R612M is a general-purpose amplifier IC with a dark-on output configuration and a maximum operating temperature of 55°C. It is rated for 100mA of output current and has a response time of 1ms. The device is RoHS compliant and has an IP67 rating, making it suitable for use in harsh environments. It is available in a single package quantity and can be mounted using brackets and screws.
Omron E3ZM-R612M technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 10V |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 10V |
| Mount | Brackets, Screw |
| Output Configuration | Dark-On |
| Output Current | 100mA |
| Output Type | NPN |
| Package Quantity | 1 |
| Ratings | IP67 |
| Response Time | 1ms |
| RoHS Compliant | Yes |
| Sensing Distance | 4m |
| Series | E3ZM |
| Termination | Cable |
| RoHS | Compliant |
No datasheet is available for this part.