
Omron E3ZM-T86 technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 10V |
| Mount | Screw |
| Output Type | PNP |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67, IP69K |
| Response Time | 1ms |
| RoHS Compliant | Yes |
| Sensing Distance | 15m |
| RoHS | Compliant |
Download the complete datasheet for Omron E3ZM-T86 to view detailed technical specifications.
No datasheet is available for this part.
