
The Omron E3ZT615M is a dark-on NPN sensor with a response time of 1ms. It operates within a temperature range of -25°C to 55°C and is rated for use with supply voltages between 10.8V and 26.4V. This sensor is designed for screw mounting and is compliant with RoHS regulations. It features an IP67 rating for protection against dust and water.
Checking distributor stock and pricing after the page loads.
Omron E3ZT615M technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 26.4V |
| Min Supply Voltage | 10.8V |
| Mount | Screw |
| Output Configuration | Dark-On |
| Output Type | NPN |
| Package Quantity | 1 |
| Ratings | IP67 |
| Response Time | 1ms |
| RoHS Compliant | Yes |
| Sensing Distance | 590.551inch |
| Series | E3Z |
| RoHS | Compliant |