Omron E3ZT81L2M technical specifications.
| Height | 31mm |
| Length | 10.8mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Ratings | IP67 |
| Response Time | 1ms |
| RoHS Compliant | Yes |
| Sensing Distance | 590.551inch |
| Series | E3Z |
| Viewing Angle | 15° |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Omron E3ZT81L2M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
