The E4B-LS20E4 is an ultrasonic proximity sensor module with a sensing distance range of 300 to 1200mm. It features a NO/NC switching mode and an NPN output type. The module operates within a temperature range of -10 to 55°C and requires a DC supply voltage of 10.8 to 26.4V. The typical operating supply voltage is 12, 15, 18, or 24V.
Checking distributor stock and pricing after the page loads.
| Module/IC Classification | Module |
| Type | Ultrasonic |
| Switching Mode | NO/NC |
| Sensing Distance Range | 300 to 1200mm |
| Output Type | NPN |
| Sensing Distance | 200mm |
| Max Operating Supply Voltage | 26.4V |
| DC Supply Voltage | 10.8 to 26.4V |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 55°C |
| Min Operating Supply Voltage | 10.8V |
| Typical Operating Supply Voltage | 12|15|18|24V |