Proximity Sensor Ultrasonic NO/NC NPN 200cm 10.8V to 26.4VDC 3-Pin
Checking distributor stock and pricing after the page loads.
| Module/IC Classification | Module |
| Type | Ultrasonic |
| Switching Mode | NO/NC |
| Sensing Distance Range | >=1200mm |
| Output Type | NPN |
| Sensing Distance | 2000mm |
| Max Operating Supply Voltage | 26.4V |
| DC Supply Voltage | 10.8 to 26.4V |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 55°C |
| Body Style | Rectangular |
| Min Operating Supply Voltage | 12V |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Pin Count | 3 |
| RoHS Version | 2002/95/EC |