Sign in to ask questions about the Omron E4B-LS20E45M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron E4B-LS20E45M technical specifications.
| Frequency | 50Hz |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Output Type | NPN |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP66 |
| Response Frequency | 50Hz |
| Sensing Distance | 200mm |
| Sensing Method | Ultrasonic |
| Series | E4B |
| Termination | Cable Leads |
| RoHS | Not Compliant |
Download the complete datasheet for Omron E4B-LS20E45M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.