The E4B-LS20F4 5M ultrasonic proximity sensor module from Omron is a module with a rectangular body style, featuring a sensing distance range of 1200mm or greater and a maximum sensing distance of 5000mm. It operates in a switching mode with NO/NC outputs and is a PNP type. The module can be supplied with a DC voltage between 10.8 and 26.4V, with a typical operating supply voltage of 12, 15, 18, or 24V. The operating temperature range is from -10 to 55 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Omron E4B-LS20F4 5M technical specifications.
| Module/IC Classification | Module |
| Type | Ultrasonic |
| Switching Mode | NO/NC |
| Sensing Distance Range | >=1200mm |
| Output Type | PNP |
| Sensing Distance | 5000mm |
| Max Operating Supply Voltage | 26.4V |
| DC Supply Voltage | 10.8 to 26.4V |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 55°C |
| Body Style | Rectangular |
| Min Operating Supply Voltage | 12V |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Pin Count | 3 |
| RoHS Version | 2002/95/EC |