
The E4B-LS70E45M is an ultrasonic sensor with a sensing distance of 600mm and a frequency of 20Hz. It has a maximum operating temperature of 55°C and a minimum operating temperature of -10°C. The sensor has an NPN output type and is packaged in bulk with cable leads. It has an IP66 rating and is suitable for general use.
Checking distributor stock and pricing after the page loads.
Omron E4B-LS70E45M technical specifications.
| Frequency | 20Hz |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Output Type | NPN |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP66 |
| Response Frequency | 20Hz |
| Sensing Distance | 600mm |
| Sensing Method | Ultrasonic |
| Series | E4B |
| Termination | Cable Leads |
| RoHS | Not Compliant |
