
The E4C-DS80 is an ultrasonic proximity sensor with a sensing distance of 735mm and an operating temperature range of -25°C to 70°C. It features a brass body and is rated for IP65. The sensor is packaged in bulk and has cable leads for termination.
Omron E4C-DS80 technical specifications.
| Body Material | Brass |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Packaging | Bulk |
| Ratings | IP65 |
| Sensing Distance | 735mm |
| Sensing Method | Ultrasonic |
| Series | E4C |
| Termination | Cable Leads |
| RoHS | Compliant |
No datasheet is available for this part.
