The E4C-DS80L ultrasonic proximity sensor from Omron features a sensing distance of 735mm and operates within an operating temperature range of -25°C to 70°C. It has a brass body and is rated for IP65. The sensor is packaged in bulk and has cable leads for termination.
Checking distributor stock and pricing after the page loads.
| Body Material | Brass |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Packaging | Bulk |
| Ratings | IP65 |
| Sensing Distance | 735mm |
| Sensing Method | Ultrasonic |
| Series | E4C |
| Termination | Cable Leads |
| RoHS | Compliant |