
The Omron E4C-LS35 is an ultrasonic proximity sensor with a sensing distance of 350mm and a response frequency of 20Hz. It operates within a temperature range of -10°C to 55°C and is rated for use with a maximum supply voltage of 26.4V. The sensor is packaged in bulk and features cable leads for termination. It is not RoHS compliant.
Omron E4C-LS35 technical specifications.
| Body Material | Plastic |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage | 26.4V |
| Mount | DIN Rail |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP66 |
| Response Frequency | 20Hz |
| RoHS Compliant | No |
| Sensing Distance | 350mm |
| Sensing Method | Ultrasonic |
| Series | E4C |
| Termination | Cable Leads |
| RoHS | Not Compliant |
No datasheet is available for this part.
