
Proximity Sensor Ultrasonic NO/NC NPN/PNP 50cm 4-Pin
Checking distributor stock and pricing after the page loads.
| Body Material | Plastic |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP66 |
| Response Frequency | 50Hz |
| RoHS Compliant | No |
| Sensing Method | Ultrasonic |
| Series | E4C |
| Termination | Cable Leads |
| RoHS | Not Compliant |
