Digital Amplifier Ultrasonic Sensor
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Cable |
| Operating Supply Current | 80mA |
| Output Type | PNP |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |