
Omron E4E2-TS50C22M technical specifications.
| Body Material | Plastic |
| Package/Case | Module |
| Frequency | 20Hz |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Output Type | NPN |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP64 |
| Response Frequency | 20Hz |
| RoHS Compliant | Yes |
| Sensing Method | Ultrasonic |
| Series | E4E2 |
| Termination | Cable Leads |
| RoHS | Compliant |
No datasheet is available for this part.
