
The Omron E4PA-LS200-M1-N is an ultrasonic proximity sensor with a sensing distance of 2000mm and an operating supply voltage of 24V. It features an analog output and is rated for IP65 protection. The sensor is packaged in bulk and has a maximum operating temperature of 55°C and a minimum operating temperature of -10°C.
Omron E4PA-LS200-M1-N technical specifications.
| Body Material | Stainless Steel |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Operating Supply Voltage | 24V |
| Output Type | Analog Current/Voltage |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65 |
| RoHS Compliant | Yes |
| Sensing Distance | 2000mm |
| Sensing Method | Ultrasonic |
| Series | E4PA-N |
| Termination | Connector |
| RoHS | Compliant |
No datasheet is available for this part.
