
The E4PA-LS400-M1-N is an ultrasonic proximity sensor with a sensing distance of 4000mm. It features a stainless steel body and operates within a temperature range of -10°C to 55°C. The sensor is rated for IP65 and is compliant with RoHS regulations. It is available in a bulk packaging option and has a single unit per package.
Omron E4PA-LS400-M1-N technical specifications.
| Body Material | Stainless Steel |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Output Type | Analog Current/Voltage |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65 |
| RoHS Compliant | Yes |
| Sensing Distance | 4000mm |
| Sensing Method | Ultrasonic |
| Series | E4PA-N |
| Termination | Connector |
| RoHS | Compliant |
No datasheet is available for this part.
