
The Omron E4PA-LS50-M1-N is an analog current/voltage sensor with a stainless steel body and IP65 ratings. It operates within a temperature range of -10°C to 55°C. The sensor is packaged in bulk and features a sensing distance of 500mm using an ultrasonic sensing method.
Sign in to ask questions about the Omron E4PA-LS50-M1-N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron E4PA-LS50-M1-N technical specifications.
| Body Material | Stainless Steel |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Output Type | Analog Current/Voltage |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65 |
| RoHS Compliant | Yes |
| Sensing Distance | 500mm |
| Sensing Method | Ultrasonic |
| Series | E4PA-N |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Omron E4PA-LS50-M1-N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.